This 40-position, 2-row panel mount card edge connector features a 0.1inch pitch and is constructed with a polyamide insulation material. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is available in a lead-free plating and features a full bellows contact type with a gold plating. The connector is packaged in a rail/tube packaging and has a package quantity of one. It is designed for panel mount applications.
Sign in to ask questions about the Sullins GMC20DRES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMC20DRES technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC20DRES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.