This card edge connector from Sullins features 40 positions in a 2-row configuration, with a through hole mount and a maximum operating temperature of 125°C. The connector is made with a bronze contact material and features a gold plating. It is lead-free and RoHS compliant, with a nylon insulation material and a solder termination. The connector is available in a rail/Tube packaging and has a minimum operating temperature of -65°C.
Sign in to ask questions about the Sullins GMC20DRXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMC20DRXH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC20DRXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.