This 40-position 2-row through hole card edge connector features a nylon insulation material and gold contact plating. It operates over a temperature range of -65°C to 125°C and is compliant with RoHS regulations. The connector has a lead-free construction and is available in a rail or tube packaging format. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Sign in to ask questions about the Sullins GMC20DRYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMC20DRYI technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC20DRYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.