This card edge connector features 40 positions in a 2-row configuration, with a pitch of 0.1inch. It is designed for panel mount applications and is constructed with a polyamide insulation material. The connector's contacts are made of bronze with a gold plating and are of the full bellows type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Sullins GMC20DTEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMC20DTEH technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMC20DTEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.