This card edge connector features 44 positions in a 2-row configuration, with a through hole mount and a maximum operating temperature of 125°C. The connector is made with a bronze contact material and features a gold plating. It is also lead-free and RoHS compliant. The connector is packaged in a tray and has a nylon insulation material.
Sign in to ask questions about the Sullins GMM22DRSH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GMM22DRSH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GMM22DRSH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.