20-position, 2-row unshrouded header with a 1.27mm pitch, designed for surface mount (SMD/SMT) applications. Features male pin contacts with a square shape, made from brass with gold mating finish for reliable connectivity. Rated for 1A current and operating temperatures from -40°C to 105°C, with a UL94 V-0 flammability rating. Constructed with Nylon insulation and lead-free, RoHS-compliant materials, utilizing solder termination.
Sullins GRPB102VWQS-RC technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB102VWQS-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
