This 60-position 2-row shrouded surface mount header features a contact mating length of 0.118inch and gold-plated contacts. It is designed for surface mount applications and is available in a bulk packaging quantity of 1000. The header has a pitch of 0.05inch and a row spacing of 0.05inch, making it suitable for various board-to-board and mezzanine connections. The contacts are solder terminated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sullins GRPB302VWQS-RC technical specifications.
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |