This 88-position 2-row shrouded header features a through hole mount and a 0.05inch pitch. The contacts are plated with gold and have a male pin type. The header is available in a bulk packaging with 1000 pieces per package. It is RoHS compliant and suitable for use in a variety of applications.
Sullins GRPB442VWVN-RC technical specifications.
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB442VWVN-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.