Conn Shrouded Header HDR 90 POS 1.27mm Solder RA Thru-Hole
Sullins GRPB452MWCN-RC technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 90 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Height | 3.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins GRPB452MWCN-RC to view detailed technical specifications.
No datasheet is available for this part.