Conn Unshrouded Header HDR 100 POS 1.27mm Solder ST SMD
Sullins GRPB502VWQS-RC technical specifications.
| Package/Case | SMD/SMT |
| Contact Mating Length | 0.118inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GRPB502VWQS-RC to view detailed technical specifications.
No datasheet is available for this part.