The Sullins GSM22DTMH is a 44-position, 2-row through hole card edge connector with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It features a polyamide insulation material and a gold contact plating. The connector is lead-free and RoHS compliant. It is packaged in a tray with a pitch of 0.156inch and a card thickness of 0.062inch. The connector is suitable for through hole mounting and has a termination of solder.
Sign in to ask questions about the Sullins GSM22DTMH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins GSM22DTMH technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | Polyamide |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GSM22DTMH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.