Sullins GWE140DHHN-T921 technical specifications.
| Card Thickness | 0.062inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Packaging | Tray |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GWE140DHHN-T921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.