This Sullins GWE18DHHN-T931 connector features a bronze contact material with gold plating, a cantilever contact type, and a female gender. It has 36 positions in a 2-row configuration and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sullins GWE18DHHN-T931 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins GWE18DHHN-T931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.