This card edge connector features 20 female contacts with a 2.54mm pitch, suitable for right angle mounting. It has a maximum current rating of 3A per contact and can operate between -65°C and 125°C. The connector is designed for through hole termination and is suitable for use in standard and high-density applications.
Checking distributor stock and pricing after the page loads.
Sullins GYC10DTMD-S189 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.