This 24-contact card edge connector features a male gender and a right-angle body orientation. It is designed for through-hole mounting and has a termination method of solder. The connector has a maximum current rating of 3 amps per contact and a maximum voltage rating of 600VDC. It operates within a temperature range of -65°C to 125°C.
Sullins GYC12MMDZ-S189 technical specifications.
| Type | Card Edge |
| Gender | M |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.