Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins HMC06DTKN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins HMC06DTKN technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.83 |
| Tail Cross Section (mm) | 0.66 |
| Product Length (mm) | 21.84 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC06DTKN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.