
This 2-row card edge connector features a right angle design with 110 contacts, suitable for through hole mounting. It has a terminal pitch of 2.54mm and a tail length of 2.54mm. The connector's body is 160.91mm long, 18.33mm deep, and 9.4mm high. It can operate within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact.
Sullins HMC55DTAT-S189 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 2.54 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 160.91 |
| Product Depth (mm) | 18.33 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 110 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC55DTAT-S189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.