
The HMC55DTAZ-S273 is a 2.54mm pitch card edge connector with 110 contacts, featuring a right angle body orientation and through hole mounting. It has a product length of 160.91mm, product depth of 20.05mm, and product height of 11.94mm. The connector is designed for use in applications with operating temperatures ranging from -65°C to 125°C, and is rated for a maximum current of 3A per contact.
Sullins HMC55DTAZ-S273 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 160.91 |
| Product Depth (mm) | 20.05 |
| Product Height (mm) | 11.94 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 110 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC55DTAZ-S273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.