
The HMC61DRMT-S273 is a 2-row card edge connector with 122 contacts, featuring a straight body orientation and panel mount design. It has a terminal pitch of 2.54mm and measures 176.15mm in length, 29.69mm in depth, and 11.94mm in height. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3A per contact.
Sullins HMC61DRMT-S273 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 176.15 |
| Product Depth (mm) | 29.69 |
| Product Height (mm) | 11.94 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 122 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC61DRMT-S273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.