
This card edge connector features a straight body orientation and a terminal pitch of 2.54mm. It has a two-row design with 130 contacts and is terminated with solder. The connector is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. The connector's product dimensions are 186.31mm in length, 9.4mm in depth, and 15.49mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins HMC65DCKW-S288 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins HMC65DCKW-S288 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.83 |
| Tail Cross Section (mm) | 0.66 |
| Product Length (mm) | 186.31 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 130 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC65DCKW-S288 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.