
The HMC70DRSN-S273 is a 2-row card edge connector with 140 contacts, suitable for through hole mounting. It has a terminal pitch of 2.54mm and a body orientation of straight. The connector is rated for a maximum operating temperature of 125°C and a minimum of -65°C. It can handle a maximum current of 3A per contact. The HMC70DRSN-S273 is manufactured by Sullins and is designed for use in general applications.
Sullins HMC70DRSN-S273 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 184.4 |
| Product Depth (mm) | 11.94 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 140 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMC70DRSN-S273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.