
This card edge connector features a 3.96mm terminal pitch and a straight body orientation. It is designed for through hole mounting and has 12 contacts. The connector's product dimensions are 31.01mm in length, 9.4mm in depth, and 15.49mm in height. The tail length is 14.2mm with a cross section of 0.64x0.64mm. The connector is rated for a maximum current of 3A per contact and operates within a temperature range of -65 to 125°C.
Sullins HMM06DRMN technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 14.2 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 31.01 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM06DRMN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.