
This 12-contact card edge connector features a 3.96mm terminal pitch and is designed for panel mounting. It has a straight body orientation and a wire wrap termination method. The connector has a maximum operating temperature range of -65°C to 125°C and a maximum current rating of 3 amps per contact. It measures 45.31mm in length, 29.69mm in depth, and 9.4mm in height, with a tail length of 14.2mm and a tail cross-section of 0.64x0.64mm. The connector is suitable for use in a variety of applications.
Sullins HMM06DRMW technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 14.2 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 45.31 |
| Product Depth (mm) | 29.69 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM06DRMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.