
This 2-row card edge connector features a straight body orientation and a terminal pitch of 3.96mm. It is designed for through-hole mounting and has a termination method of solder. The connector has 16 contacts and a product length of 56.24mm, depth of 8.26mm, and height of 10.95mm. It operates within a temperature range of -65 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins HMM08HRKI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 56.24 |
| Product Depth (mm) | 8.26 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM08HRKI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.