
The HMM11HRYI is a 22-contact card edge connector with a straight body orientation and through-hole termination method. It has a terminal pitch of 3.96mm and is designed for use in applications where a high number of connections are required. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3 amps per contact. It is manufactured by Sullins and is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins HMM11HRYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 68.12 |
| Product Depth (mm) | 8.26 |
| Product Height (mm) | 10.95 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 22 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM11HRYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.