
This 50-contact card edge connector is designed for panel mount applications, with a terminal pitch of 3.96mm and a body orientation of straight. The connector features a wire wrap termination method and a maximum current rating of 3A per contact. It operates over a temperature range of -65°C to 125°C, making it suitable for use in a variety of environments.
Sullins HMM25DRMW technical specifications.
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Tail Length (mm) | 14.2 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 120.6 |
| Product Depth (mm) | 29.69 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM25DRMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.