
This 50-contact card edge connector features a 2-row, straight design with solder lug termination and a temperature range of -65°C to 125°C. It has a terminal pitch of 3.96mm and measures 123.6mm in length, 16.67mm in depth, and 8.26mm in height. The connector is designed for panel mounting and has a gender of female.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins HMM25HSEH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 3.96 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Rows | 2 |
| Product Length (mm) | 123.6 |
| Product Depth (mm) | 16.67 |
| Product Height (mm) | 8.26 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 50 |
| Termination Method | Solder Lug |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HMM25HSEH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.