This 44-contact card edge connector has a straight body orientation and is designed for through hole mounting. It features a terminal pitch of 3.18mm and a tail length of 4.83mm. The connector is rated for operation between -65°C and 125°C and has a maximum current rating of 3A per contact. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Sullins HSA22DCKX technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 4.83 |
| Tail Cross Section (mm) | 0.64 |
| Product Length (mm) | 90.3 |
| Product Depth (mm) | 9.4 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSA22DCKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.