This right angle card edge connector features 44 contacts with a terminal pitch of 3.18mm and a termination method of solder. It has a body orientation of right angle and a mounting type of through hole. The connector is designed for use in applications with operating temperatures ranging from -65°C to 125°C. The product dimensions are 90.3mm in length, 18.33mm in depth, and 9.4mm in height. The tail length is 6.35mm with a cross section of 0.64x0.64mm.
Sullins HSA22DTMI technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 6.35 |
| Tail Cross Section (mm) | 0.64x0.64 |
| Product Length (mm) | 90.3 |
| Product Depth (mm) | 18.33 |
| Product Height (mm) | 9.4 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 44 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSA22DTMI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.