
This 60-contact card edge connector features a straight body orientation and wire wrap termination method. It has a terminal pitch of 3.18mm and is designed for through hole mounting. The connector has a product length of 102.49mm, product depth of 11.94mm, and product height of 15.49mm. It operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3 amps per contact.
Sullins HSA30DRMN-S273 technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 102.49 |
| Product Depth (mm) | 11.94 |
| Product Height (mm) | 15.49 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 60 |
| Termination Method | Wire Wrap |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSA30DRMN-S273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.