
This Sullins HSA50DTBT-S273 connector features a right-angle card edge design with a terminal pitch of 3.18mm and a through hole mounting style. It has 100 contacts and is rated for operation between -65°C and 125°C. The connector is designed for use in a variety of applications and meets general industry standards.
Sullins HSA50DTBT-S273 technical specifications.
| Terminal Pitch (mm) | 3.18 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 179.2 |
| Product Depth (mm) | 20.05 |
| Product Height (mm) | 11.94 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Cage Code | 54453 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins HSA50DTBT-S273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.