This card edge connector features 30 positions in a 2-row configuration with a 0.1inch pitch. It is designed to operate within a temperature range of -65°C to 125°C and is compliant with lead-free standards. The connector has a PBT insulation material and gold-plated copper contacts. It is available in a tray packaging format with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sullins HSC15DREN-S93 technical specifications.
| Card Thickness | 0.093inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.