This through hole card edge connector features 30 positions in 2 rows with a maximum operating temperature range of -65°C to 125°C. It is lead free and RoHS compliant. The connector has a contact material of copper with a gold plating and a full bellows contact type. It is available in a rail/tube packaging style with a termination of solder.
Sign in to ask questions about the Sullins HSC15DRYS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins HSC15DRYS technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HSC15DRYS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.