The HSC50DRYH-S13 card edge connector from Sullins features a 0.1inch pitch and 100 positions in a 2-row configuration. It is designed for straddle mount, edge, board applications and has a maximum operating temperature range of -65°C to 125°C. The connector is made with copper contacts plated with gold and features a PBT insulation material. It is lead free and RoHS compliant, packaged in a rail/tube format with a package quantity of one.
Sign in to ask questions about the Sullins HSC50DRYH-S13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins HSC50DRYH-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins HSC50DRYH-S13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.