The HSM25DRKN card edge connector features 50 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through-hole mounting and has a maximum operating temperature of 125°C. The connector is made with copper contacts plated with gold and features a full bellows contact type. It is lead-free and RoHS compliant, packaged in a tray with one unit per package.
Checking distributor stock and pricing after the page loads.
Sullins HSM25DRKN technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.