This card edge connector features 50 positions in a 2-row configuration, with a pitch of 0.156inch and a maximum operating temperature range of -65°C to 125°C. It is designed for through hole mounting and is made with a copper contact material with gold plating. The connector is lead free and RoHS compliant, and is packaged in a tray. The insulation material is PBT, and the contact type is a full bellows design.
Checking distributor stock and pricing after the page loads.
Sullins HSM25DRYH technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.