This 50-position 2-row card edge connector features a straddle mount design for secure board-to-board connections. It operates reliably within a temperature range of -65°C to 125°C and meets lead-free standards. The connector's contacts are made of copper with a gold plating, ensuring high conductivity and corrosion resistance. The insulation material is PBT, a durable and reliable choice for electrical applications.
Checking distributor stock and pricing after the page loads.
Sullins HSM25DRYH-S13 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.