This 50-position, 2-row card edge connector features a through-hole package type and a 0.156inch pitch. It is constructed with copper contacts that are gold plated and made from lead-free materials. The insulation material is PBT, and the connector is RoHS compliant. The operating temperature range is -65°C to 125°C, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sullins HSM25DRYI technical specifications.
| Card Thickness | 0.062inch |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.