This 48-contact female card edge connector features a 2.54mm terminal pitch and a maximum current rating of 3A per contact. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -65°C to 125°C. The connector is suitable for use in standard and high-density applications.
Sullins HYC24DRSX-S288 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.