
Female Card Edge Connector from SULLINS, featuring .100\" [2.54 mm] contact centers and a .431\" [10.95 mm] insulator height. Designed for Dip Solder, Eyelet, or Right Angle termination, it accommodates mating PCBs of .062\" [1.57 mm] or .031\" [0.79 mm] thickness with specified tolerances. Insulator materials include PBT, PPS, PA9T, or PEEK, and molded-in keying is available. The connector boasts a 3 Amp current rating per energized contact, a maximum contact resistance of 30 milliohms, and a UL 94V-0 flammability rating. Contact finish options include various gold thicknesses or pure tin, all over a .000050\" Nickel underplate. It supports dual or half-loaded readouts and is available in configurations from 4 to 65 positions (8 to 130 contacts for dual readout), with different mounting styles.
Sullins HYC60DREH technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Number of Contacts (Dual Readout) | 8 to 130 |
| Insertion Depth | 0.265inch |
| Insertion Depth | 6.73mm |
| Polarizing Key Width | 0.230inch |
| Polarizing Key Width | 5.84mm |
| Polarizing Key Pin Diameter | 0.030inch |
| Polarizing Key Pin Diameter | 0.76mm |
| Polarizing Key Depth | 0.200inch |
| Polarizing Key Depth | 5.08mm |
| Mounting Style Options | Clearance Hole, No Mounting Ears, Open Card Slot, Side Mounting, Threaded Insert, Floating Bobbin |
| RoHS | Compliant |
| Reach Status | REACH Unaffected |
| Ul Flammability Rating | 94V-0 |
Download the complete datasheet for Sullins HYC60DREH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.