This 120-position, 2-row through hole connector features cantilever female contacts with copper material and gold plating. The insulation material is nylon, and it is packaged in rail/tube format for easy handling. The connector can operate between -65°C and 125°C, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Termination | Solder |
| RoHS | Compliant |