The JCC50DTMS is a 100-contact card edge connector with a right-angle body orientation and 2.54mm terminal pitch. It features a solder termination method and is designed for through-hole mounting. The connector operates over a temperature range of -65°C to 150°C and has a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 100 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |