The JMA40DRJI-S734 is an 80-contact female card edge connector with a terminal pitch of 3.18mm and two rows of contacts. It features a straight body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of -65 to 150°C and a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sullins JMA40DRJI-S734 technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 80 |
| Terminal Pitch | 3.18mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.