The JYC60DTMD-S189 is a right angle card edge connector from Sullins, designed for board-to-board connections. It features 120 contacts with a terminal pitch of 2.54mm and a termination method of solder. The connector is rated for a maximum current of 3A per contact and operates within a temperature range of -65°C to 150°C. It is suitable for through hole mounting and is available for use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 120 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |