The LPPB141NFSC-RC is a 14-position surface mount female socket connector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a contact finish of gold and a contact material of bronze. The connector is made of polymer insulation with a black color and is UL94 V-0 flammability rated. It is RoHS compliant and has a termination of solder.
Checking distributor stock and pricing after the page loads.
Sullins LPPB141NFSC-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 14 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |