The LPPB221NGCN-RC is a 22-position through-hole female socket connector with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. It features a square contact shape and a bronze contact material. The connector is RoHS compliant and has a gold mating contact finish. It is available in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |