This 36-position surface mount female socket connector features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. The connector is made with a bronze contact material and has a gold mating finish. It is packaged in rail/Tube and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins LPPB361NFSC-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins LPPB361NFSC-RC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB361NFSC-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.