The LPPB402NFSP-RC is an 80-position, 2-row female socket header from Sullins, designed for surface mount applications. It features a 0.05inch pitch and gold contact plating for reliable connections. The header is available in bulk packaging with 1000 units per package. It is compliant with RoHS regulations and suitable for use in a variety of electronic assemblies.
Sign in to ask questions about the Sullins LPPB402NFSP-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins LPPB402NFSP-RC technical specifications.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins LPPB402NFSP-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.