This 42-position female socket connector features gold-plated contacts and a through-hole mount. It is available in a bulk packaging quantity of 1000 units. The connector is compliant with RoHS regulations and has a termination type of solder. The pitch of the connector is 0.05inch.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |