
This 100-position 2-row shrouded surface mount header features a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. It is designed for surface mount applications and is compliant with RoHS regulations. The header has a square contact shape and is made of bronze with a gold mating contact finish.
Sullins LPPB502NFSP-RC technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.